Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
239-BT730-SC
Manufacturer Part #:

BT730-SC

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class 1 BT Module 2.0 u.FL connector
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 15, Mouser Online Catalog
PDF Page 15, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.402 GHz to 2.48 GHz
Sensitivity: - 87 dBm
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 3.3 V to 5 V
Output Power: 18 dBm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: U.FL
Brand: Laird Technologies Wireless M2M
Class: 1
Dimensions: 28.71 mm x 15.29 mm x 3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Version: 2.0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.65
  50: $23.00
  100: $22.50
  250: $21.60
  500: $21.00
  1,000: Quote

To add to a project, please Log In.

174177926 157788968 153566726 128543990 132446335 172247909 198541061 149412389 183249851 125657140 192564755