|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
239-BT730-SA
Manufacturer Part #:

BT730-SA

Manufacturer:

Description:
Bluetooth / 802.15.1 Modules Class 1 BT Module 2.0 internal antenna
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
BT730-SA Datasheet BT730-SA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Class: Class 1
Frequency: 2.402 GHz to 2.48 GHz
Sensitivity: - 87 dBm
Data Rate: 2.1 Mb/s
Operating Supply Voltage: 3.3 V to 5 V
Output Power: 18 dBm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Antenna Connector Type: Internal
Brand: Laird Technologies Wireless M2M
Dimensions: 28.71 mm x 15.29 mm x 3 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Factory Pack Quantity: 300
Version: Version 2.0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BL620-SA Bluetooth / 802.15.1 Modules 179
BME280 Board Mount Humidity Sensors 17,480
PLR3535AAS000 High Power LEDs - Single Color 272
BNO055 IMUs - Inertial Measurement Units 3,960
B340A-13-F Schottky Diodes & Rectifiers 99,782
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
MMA8451QR1 Accelerometers 22,535
MAX3373EEKA+T Translation - Voltage Levels 3,377
BT730-SC Bluetooth / 802.15.1 Modules 16
Real Time Availability
Stock:
289 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.65
50:
$22.15
100:
$20.65

To add to a project, please Log In.

174177926 157788968 153566726 125657140 128543990 132446335 172247909 149412389 104760274 181896399 192564755 183249851 198541061