|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-AC4790-200M
Manufacturer Part #:

AC4790-200M

Manufacturer:

Description:
RF Modules 200mW w/MMCX ANTENNA CONNECTION MESH NTW
Mouser Online Catalog Page 14, Mouser Online Catalog
PDF Page 14, PDF Catalog Page
AC4790-200M Datasheet AC4790-200M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: RF Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Integral and External Dipole
Product: Transceiver Modules
Frequency: 902 MHz to 928 MHz
Output Power: 200 mW
Interface Type: 20-pin Mini Connector
Operating Supply Voltage: 3.3 V to 5.5 V
Supply Current Transmitting: 68 mA
Supply Current Receiving: 30 mA
Maximum Operating Temperature: + 80 C
Brand: Laird Technologies Wireless M2M
Dimensions: 49 mm x 42 mm x 5 mm
Factory Pack Quantity: 100
Unit Weight: 0.740753 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5LE-14-DC12 General Purpose Relays 10,468
ANT-916-SP Antennas 1,621
1-350942-0 Pin & Socket Connectors 1,992
1-350944-0 Pin & Socket Connectors 1,536
79107-7009 Headers & Wire Housings 2,588
D2VW-5L3-1HS Basic / Snap Action Switches 1,658
MF-R110-0-99 Resettable Fuses - PPTC 2,965
0600-00025 Antennas 39
AC4790LR-200M RF Modules 10
MS3102E20-27P Circular MIL Spec Connector 181
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$62.50
50:
$58.50
100:
$54.50

To add to a project, please Log In.

148857188 153566726 105523055 192564755 125657140 132446335