|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-637113
Manufacturer Part #:

637113

Manufacturer:

Description:
Antennas 2.4GHz LAN 4m RG174 SMA AdhsvMnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Outdoor Antenna
Frequency: 2.4 GHz
Technology: M2M Antenna
Brand: Laird Technologies Wireless M2M
Frequency Range: 3 GHz
Gain: 4 dBic
Height: 15 mm
Length: 45 mm
Mounting Style: Adhesive, Screw
Packaging: Bulk
VSWR: 2:1
Width: 78 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VEML6070 Photo IC Sensors 5,175
A24-HASM-450 Antennas 2,937
XBP24BZ7WIT-004 Zigbee / 802.15.4 Modules 95
CSA-RPSM-216-RSFB RF Cable Assemblies 378
132171RP-10 RF Adapters - In Series 1,242
132171RP RF Adapters - In Series 285
CONREVSMA007 RF Connectors / Coaxial Connectors 1,093
EEU-FM1V102 Aluminum Electrolytic Capacitors - Leaded 7,455
B82721K2122N20 Common Mode Filters / Chokes 3,325
RN-SMA7-RP Antennas 65
Real Time Availability
Stock:
117 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.64
50:
$16.14
100:
$13.76
250:
$13.05
500:
$11.50

To add to a project, please Log In.

163769850 129527177 137670162 161858062