|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-637112
Manufacturer Part #:

637112

Manufacturer:

Description:
Antennas Intl Cell+GPS Wdg 4m RG174 SMC AdhsvMnt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Product: Outdoor Antenna
Technology: M2M Antenna
Brand: Laird Technologies Wireless M2M
Frequency Range: 3 GHz
Gain: 3.5 dBi, 3 dBic
Height: 11.2 mm
Length: 138 mm
Mounting Style: Adhesive
VSWR: 2.5:1, 2:1
Width: 32 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AA.105.301111 Antennas 507
AA.108.301111 Antennas 128
CAB.618C RF Cable Assemblies 76
1035-85ML Chemicals 50
Real Time Availability
Stock:
181 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 181 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.15
50:
$24.34
100:
$20.69
250:
$19.69
500:
$17.34

To add to a project, please Log In.

163769850 129527177 137670162 161858062