Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-0600-00027
Manufacturer Part #:

0600-00027

Manufacturer:

Description: Antennas Antenna 7" RPSMA
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: 1/2 Wave Wireless Transceiver Antenna
Frequency: 900 MHz
Gain: 2 dBi
Impedance: 50 Ohms
Factory Pack Quantity: 50
Termination Style: RPSMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 72
Multiples: 1
Pricing (USD)
  72: $14.64

To add to a project, please Log In.

000000001