Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
814-0600-00012
Manufacturer Part #:

0600-00012

Manufacturer:

Description: Antennas Antenna 7" RA MMCX S151FL-5-RMM-2450S
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Wireless Transceiver Antenna
Frequency: 2.4 GHz
Gain: 5 dBi
Impedance: 50 Ohms
Factory Pack Quantity: 50
Termination Style: MMCX
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
31 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.64
  50: $14.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78060WAH
DC/DC Converters 3-A Wide-Input Adj Swtch Reg Mod
Texas Instruments
1: $21.75
3276
Test Plugs & Test Jacks MINI BAN PLUG
Pomona Electronics
1: $1.65
HCPL2630
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.85
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.32
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
7103SYZQE
Toggle Switches ON-OFF-ON SPDT
C&K Components
1: $5.50
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
CKG57NX7R2A106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG57 ...
TDK
1: $5.45
TPS62203DBVT
DC/DC Switching Regulators 3.3V Out Hi-Eff Step-Do ...
Texas Instruments
1: $1.77
BK/HRK
Fuse Holders Inline 32V 15A
Cooper Bussmann
1: $5.29
A4F
XLR Connectors 4 PIN FEMALE PLUG
Switchcraft
1: $9.56
NMTC-S16205DRGHS
LCD Character Display Modules & Accessories Gray R ...
Microtips Technology
1: $6.62
131C10039X
D-Sub Contacts HIGH POWER CONTACT 30A SOLDER CUP M ...
CONEC
1: $2.48
PK-27N26WQ
Audio Indicators & Alerts CONSTANT, 3-28VDC 2.5KHZ ...
Mallory Sonalert
1: $4.08
5103309-2
Headers & Wire Housings HDR VERT DOUBLE 14P low pr ...
TE Connectivity / AMP
1: $1.82
1455C801
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Cle ...
Hammond Manufacturing
1: $12.24
BK/MDL-2
Fuses 250V 2A Time Delay Glass
Cooper Bussmann
1: $2.72
0600-00039
Antennas 7" 5dBi RA U.FL Plug Antenna
Laird Technologies Wireless M2M
1: $10.65
M64Y502KB40
Trimmer Resistors - Through Hole 3/8"SQ 5Kohms Mul ...
Vishay/Spectrol
1: $1.72
21RZ310-RC
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 5 ...
Xicon
1: $0.08

000000001