|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
814-0600-00010
Manufacturer Part #:

0600-00010

Manufacturer:

Description:
Antennas Antenna 7" RA RPSMA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Antennas
RoHS: RoHS Compliant Details
Brand: Laird Technologies Wireless M2M
Product: Indoor Antenna
Frequency: 2.4 GHz to 2.5 GHz
Termination Style: RPSMA
Technology: Wireless Transceiver Antenna
Frequency Range: 2.4 GHz to 2.5 GHz
Gain: 5 dBi
Height: 177.8 mm
Impedance: 50 Ohms
Mounting Style: RP-SMA
Factory Pack Quantity: 100
VSWR: 2
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 17,447
XBP24-DMUIT-250 Zigbee / 802.15.4 Modules 380
CONREVSMA001 RF Connectors / Coaxial Connectors 8,943
CONREVSMA002 RF Connectors / Coaxial Connectors 9,599
A24-HASM-450 Antennas 2,995
W1038 Antennas 498
W1037 Antennas 588
GW.11.A153 Antennas 91
RN-SMA7-RP Antennas 65
132171RP-RP RF Adapters - In Series 85
Real Time Availability
Stock:
143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.00

To add to a project, please Log In.

153254690 198612611 137670162 161858062 129527177