Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-TC-14-PR-59
Manufacturer Part #:

TC-XX-PR-59

Manufacturer:

Description:
Thermoelectric Assemblies TEMP CNTRL MULTI PID PROGR 10-30V
Mouser Online Catalog Page 3,007, Mouser Online Catalog
PDF Page 3,007, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Temperature Controller
Maximum Current: 30 A
Maximum Voltage: 30 V
Height: 44 mm
Length: 135 mm
Maximum Operating Temperature: + 52 C
Width: 52.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $403.00
  2: $396.36
  5: $383.03
  10: $376.53
  25: $367.07
  50: Quote

To add to a project, please Log In.

100300003