|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-TC-AC-MTTC-1410
Manufacturer Part #:

TC-AC-MTTC-1410

Manufacturer:

Description:
Thermoelectric Assemblies Temp Contrl 140W 10A 150 x 125 x 260
Mouser Online Catalog Page 2,163, Mouser Online Catalog
PDF Page 2,163, PDF Catalog Page
TC-AC-MTTC-1410 Datasheet TC-AC-MTTC-1410 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Temperature Controller
Maximum Current: 1.5 A
Maximum Voltage: 220 V
Height: 4.9 in
Length: 10.2 in
Packaging: Bulk
Width: 5.9 in
Part # Aliases: 520082-02
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1247 Cable Mounting & Accessories 17,271
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$712.60
2:
$700.84
5:
$677.27
10:
$665.79

To add to a project, please Log In.

100300003