|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-TC-18-QE-50
Manufacturer Part #:

TC-18-QE-50

Manufacturer:

Description:
Thermoelectric Assemblies Thermostatc Contrllr PWM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Temperature Controller
Height: 44 mm
Length: 141 mm
Width: 33 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $134.68
  2: $132.17
  5: $127.87
  10: $123.57
  25: $121.47
  50: $118.42
  100: $113.38
  250: Quote

To add to a project, please Log In.

100300003