|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-TC-18-QC-50
Manufacturer Part #:

TC-18-QC-50

Manufacturer:

Description:
Thermoelectric Assemblies Thermostatc Contrllr On/Off
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Temperature Controller
Maximum Current: 8 A, 16 A
Maximum Voltage: 48 V
Height: 44 mm
Length: 141 mm
Packaging: Bulk
Width: 33 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$134.68
2:
$132.17
5:
$127.87
10:
$123.57
25:
$121.47
50:
$118.42
100:
$113.38

To add to a project, please Log In.

100300003