|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-LA-024-24-020000
Manufacturer Part #:

LA-024-24-02-00-00

Manufacturer:

Description:
Thermoelectric Assemblies LA-024-24-02-00-00 6 x 6 x 6
Mouser Online Catalog Page 2,163, Mouser Online Catalog
PDF Page 2,163, PDF Catalog Page
LA-024-24-02-00-00 Datasheet LA-024-24-02-00-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Liquid to Air Assembly
Cooling Power: + 48 C
Maximum Current: 2.4 A
Maximum Voltage: 24 V
Length: 60 mm
Series: LA-024
Width: 80 mm
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$226.67
2:
$219.29
5:
$211.92
10:
$208.89
25:
$203.08
50:
$197.38

To add to a project, please Log In.

110799664 102839362 100300003