Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-DAC060-24-020000
Manufacturer Part #:

DAC060-24-02-00-00

Manufacturer:

Description: Thermoelectric Assemblies 58W 4.6A 48degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Direct to Air Assembly
Cooling Power: 58 W
Maximum Current: 4.6 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 48 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $508.88
  10: $445.68
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TC-XX-PR-59
Thermoelectric Assemblies TEMP CNTRL MULTI PID PRO ...
Laird Technologies / Thermal Solutions
1: $404.30
HLG-185H-24A
LED Power Supplies 187.2W 24V 7.8A 90-264VAC IP67 ...
Mean Well
1: $131.58

110799664