Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-DAC035-12-020000
Manufacturer Part #:

DAC035-12-02-00-00

Manufacturer:

Description: Thermoelectric Assemblies 31W 4.8A 54degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Direct to Air Assembly
Cooling Power: 31 W
Maximum Current: 4.8 A
Maximum Voltage: 12 V
Maximum Operating Temperature: + 54 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $382.86
  10: $329.87
  50: Quote
 

To add to a project, please Log In.

110799664