|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-DA-160-24-020000
Manufacturer Part #:

DA-160-24-02-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 160W 7.4A 46degC
Mouser Online Catalog Page 2,163, Mouser Online Catalog
PDF Page 2,163, PDF Catalog Page
DA-160-24-02-00-00 Datasheet DA-160-24-02-00-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Direct to Air Assembly
Cooling Power: 160 W
Maximum Current: 7.4 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 46 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Z100-8-U Bench Top Power Supplies 1
TC-XX-PR-59 Thermoelectric Assemblies 7
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$654.19
2:
$643.39
5:
$621.76
10:
$611.21

To add to a project, please Log In.

110799664 100300003