|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-DA-075-24-020000
Manufacturer Part #:

DA-075-24-02-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 71W 3.7A 49degC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Direct to Air Assembly
Cooling Power: 71 W
Maximum Current: 3.7 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 49 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$360.62
2:
$348.88
5:
$337.15
10:
$332.33
25:
$323.10

To add to a project, please Log In.

110799664 100300003