|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-DA-075-12-020000
Manufacturer Part #:

DA-075-12-02-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 71W 7.2A 49degC
Mouser Online Catalog Page 2,163, Mouser Online Catalog
PDF Page 2,163, PDF Catalog Page
DA-075-12-02-00-00 Datasheet DA-075-12-02-00-00 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Direct to Air Assembly
Cooling Power: 71 W
Maximum Current: 7.2 A
Maximum Voltage: 12 V
Maximum Operating Temperature: + 49 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206705-2 Standard Circular Connector 3,121
NKE0509SC Isolated DC/DC Converters 195
PLT2I-M Cable Ties 3,696
202507-1 Pin & Socket Connectors 4,847
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$359.77
2:
$348.06
5:
$336.35
10:
$331.55
25:
$322.34

To add to a project, please Log In.

110799664 100300003