Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-DA-044-24-020000
Manufacturer Part #:

DA-044-24-02-00-00

Manufacturer:

Description: Thermoelectric Assemblies DA-044-24-02-00-00 6 x 6 x 6
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Direct to Air Assembly
Cooling Power: 44 W
Maximum Current: 2.2 A
Maximum Voltage: 24 V
Height: 73 mm
Length: 120 mm
Width: 102 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $239.97
  10: $206.75
  50: $190.00
  100: Quote

To add to a project, please Log In.

110799664