Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-DA-039-12-020000
Manufacturer Part #:

DA-039-12-02-00-00

Manufacturer:

Description: Thermoelectric Assemblies DA Tnnl Series 40.2W 81.5x65mm
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Direct to Air Assembly
Cooling Power: 40.2 W
Maximum Current: 4.5 A
Maximum Voltage: 14.7 V
Height: 81.5 mm
Length: 180 mm
Width: 65 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $290.67
  10: $250.44
  50: $230.15
  100: Quote

To add to a project, please Log In.

110799664