Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-DA-024-12-020000
Manufacturer Part #:

DA-024-12-02-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 24W 2.4A 48degC
Mouser Online Catalog Page 3,007, Mouser Online Catalog
PDF Page 3,007, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Direct to Air Assembly
Cooling Power: 24 W
Maximum Current: 2.4 A
Maximum Voltage: 12 V
Height: 71 mm
Length: 80 mm
Maximum Operating Temperature: + 48 C
Series: DA-024
Width: 60 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $208.84
  2: $202.04
  5: $195.25
  10: $192.46
  25: $187.11
  50: $181.86
  100: Quote

To add to a project, please Log In.

110799664 100300003