Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-DA-020-12-020000
Manufacturer Part #:

DA-020-12-02-00-00

Manufacturer:

Description: Thermoelectric Assemblies 19W 2.7A 44degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Direct to Air Assembly
Cooling Power: 19 W
Maximum Current: 2.7 A
Maximum Voltage: 12 V
Maximum Operating Temperature: + 44 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $190.00
  10: $163.98
  50: $150.69
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
GRM188R72A104KA35D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.28
HR10A-7P-4S(73)
Circular Push Pull Connectors 4P PLUG SHELL SZ 7 F ...
Hirose Connector
1: $13.36
EPK.00.250.NTN
Circular Push Pull Connectors 50 OHM COAX RECEPT R ...
LEMO
1: $21.94
SM1206UV-405IL
Standard LEDs - SMD Blue UV405 nm Water Clear
Bivar
1: $2.10
8516-4500PL
Headers & Wire Housings 16P STRAIGHT SOCKET POLARI ...
3M Electronic Solutions Division
1: $3.43
MS3106F14S-6P
Circular MIL Spec Connector 6P #16 PIN CONTACTS
Amphenol Industrial
1: $18.13
MS3106F14S-6S
Circular MIL Spec Connector 6P #16 SKT CONTACTS
Amphenol Industrial
1: $16.61
ERJ-3EKF1101V
Thick Film Resistors - SMD 0603 1.1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
829-22-001-20-001101
Headers & Wire Housings 1P 1R Thru-Hole R/A1.14mm ...
Mill-Max
1: $8.62
UV3TZ-405-30
Standard LEDs - Through Hole UV Purple 405nm Water ...
Bivar
1: $1.20
BLM18HD601SH1D
EMI Filter Beads, Chokes & Arrays 0603 600ohms GHz ...
Murata Electronics
1: $0.43
UV3TZ-405-15
Standard LEDs - Through Hole UV Purple 405nm Water ...
Bivar
1: $1.20

110799664