|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-AA-200-24-220000
Manufacturer Part #:

AA-200-24-22-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 193W 11.3A 46degC
Mouser Online Catalog Page 2,163, Mouser Online Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Air to Air Assembly
Cooling Power: 193 W
Maximum Current: 11.3 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 46 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-770988-0 Pin & Socket Connectors 33,522
172166-1 Pin & Socket Connectors 22,660
172233-1 Pin & Socket Connectors 30,042
1-770987-0 Pin & Socket Connectors 19,655
171638-1 Pin & Socket Connectors 48,442
171639-1 Pin & Socket Connectors 55,259
172159-1 Pin & Socket Connectors 11,387
172160-1 Pin & Socket Connectors 5,158
172165-1 Pin & Socket Connectors 14,862
172167-1 Pin & Socket Connectors 11,321
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$862.11
2:
$849.55
5:
$847.25
10:
$817.54

To add to a project, please Log In.

100300003 157188524