|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-150-24-220000
Manufacturer Part #:

AA-150-24-22-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 143W 7.9A 48degC
Mouser Online Catalog Page 2,163, Mouser Online Catalog
PDF Page 2,163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Air to Air Assembly
Cooling Power: 143 W
Maximum Current: 7.9 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 48 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $711.45
  2: $699.72
  5: $676.19
  10: $664.72
  25: Quote
 

To add to a project, please Log In.

157188524 100300003