|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-100-24-230010
Manufacturer Part #:

AA-100-24-23-00-10

Manufacturer:

Description:
Thermoelectric Assemblies OUTDOOR IP-54 TYPE THERMOEL ASSEMBLY
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Air to Air Assembly
Cooling Power: 102 W
Maximum Current: 5.6 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 49 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $592.50
  2: $582.72
  5: $563.13
  10: $553.58
  25: Quote
 

To add to a project, please Log In.

100300003