Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-070-24-220000
Manufacturer Part #:

AA-070-24-22-00-00

Manufacturer:

Description: Thermoelectric Assemblies 71W 3.8A 48degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Air to Air Assembly
Cooling Power: 71 W
Maximum Current: 3.8 A
Maximum Voltage: 24 V
Maximum Operating Temperature: + 48 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $453.87
  10: $397.51
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TC-XX-PR-59
Thermoelectric Assemblies TEMP CNTRL MULTI PID PRO ...
Laird Technologies / Thermal Solutions
1: $404.30
TC-NTC-1
Thermoelectric Assemblies 10K ohm RTD THRMISTR FOR ...
Laird Technologies / Thermal Solutions
1: $14.85
SE-200-24
Linear and Switching Power Supplies 211.2W 24V 8.8 ...
Mean Well
1: $79.39
1444-8
Enclosures, Boxes, & Cases CASE 6X4X2 BTM PANEL OP ...
Hammond Manufacturing
1: $10.20

157188524