|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-AA-060-12-220000
Manufacturer Part #:

AA-060-12-22-00-00

Manufacturer:

Description:
Thermoelectric Assemblies 58W 6.2A 51degC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Air to Air Assembly
Cooling Power: 58 W
Maximum Current: 6.2 A
Maximum Voltage: 12 V
Maximum Operating Temperature: + 51 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$408.34
2:
$401.61
5:
$388.10
10:
$381.52
25:
$371.93

To add to a project, please Log In.

157188524 100300003