Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-040-12-220000
Manufacturer Part #:

AA-040-12-22-00-00

Manufacturer:

Description: Thermoelectric Assemblies 41W 6.3A 48degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Air to Air Assembly
Cooling Power: 41 W
Maximum Current: 6.3 A
Maximum Voltage: 12 V
Maximum Operating Temperature: + 48 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $321.54
  10: $277.03
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8412N
Fans 80x25mm 12VDC 41CFM 2W 3100RPM 32dBA BB
ebm-papst
1: $25.94
765
DC Power Connectors DC PWR PLG 0.100" 1.42"L, RED ...
Switchcraft
1: $2.74
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
22-01-2035
Headers & Wire Housings 3 CRT TERM HOUSING
Molex
1: $0.34
EC4A02H
DC/DC Converters 5-6W 9-18VDC 12VDC 470mA 3K ISO
Cincon
1: $15.58
PX0840/B/3M00
Cable Assemblies 3M SEALED B-STD A
Bulgin
1: $13.56
PX0410/04P/4550
Standard Circular Connector 4 POLE FLEX PLUG
Bulgin
1: $6.99
PX0481
Standard Circular Connector SEALING CAP
Bulgin
1: $1.68
FP00011K50J6200EK
Metal Film Resistors - Through Hole 1watt 1.5Kohms ...
Vishay/Dale
1: $1.50

157188524