Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-035-24-220000
Manufacturer Part #:

AA-035-24-22-00-00

Manufacturer:

Description: Thermoelectric Assemblies 33W 2.2A 180X83.3mm
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Air to Air Assembly
Cooling Power: 33 W
Maximum Current: 2.8 A
Maximum Voltage: 30 V
Length: 180 mm
Width: 83.32 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $331.42
  10: $285.55
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TC-XX-PR-59
Thermoelectric Assemblies TEMP CNTRL MULTI PID PRO ...
Laird Technologies / Thermal Solutions
1: $404.30
NES-100-24
Linear and Switching Power Supplies 108W 24V 4.5A
Mean Well
1: $26.80

157188524