Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-034-12-220000
Manufacturer Part #:

AA-034-12-22-00-00

Manufacturer:

Description: Thermoelectric Assemblies 33W 3.5A 49degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Air to Air Assembly
Cooling Power: 33 W
Maximum Current: 3.5 A
Maximum Voltage: 12 V
Maximum Operating Temperature: + 49 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $255.97
  10: $220.54
  50: $202.67
  100: Quote

To add to a project, please Log In.

157188524