Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-033-24-220000
Manufacturer Part #:

AA-033-24-22-00-00

Manufacturer:

Description:
Thermoelectric Assemblies AA-033-24-22-00-00 6 x 6 x 6
PDF Data Sheet
 
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Air to Air Assembly
Maximum Voltage: 24 V
Height: 138 mm
Length: 180 mm
Series: AA-033
Width: 84 mm
Unit Weight: 1 lb
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $287.52
  2: $278.16
  5: $268.81
  10: $264.97
  25: $257.61
  50: Quote
 

To add to a project, please Log In.

157188524 100300003