Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-033-12-220000
Manufacturer Part #:

AA-033-12-22-00-00

Manufacturer:

Description: Thermoelectric Assemblies 32W 3.7A 48degC
Silverlight Page 2,808, Mouser Enhanced Catalog
PDF Page 2,808, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Air to Air Assembly
Cooling Power: 32 W
Maximum Current: 3.7 A
Maximum Voltage: 12 V
Height: 138 mm
Length: 180 mm
Maximum Operating Temperature: + 48 C
Series: AA-033
Factory Pack Quantity: 1
Width: 84 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $288.78
  10: $274.35
  50: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
FJB3307DTM
Transistors Darlington NPN 700V/8A Built-in Diode
Fairchild Semiconductor
1: $0.99
CSLW6B1
Board Mount Current Sensors 1A 4.5Vdc to 10.5Vdc I ...
Honeywell
1: $14.42
EZ430-F2013
Development Boards & Kits - MSP430 Complete MSP430 ...
Texas Instruments
1: $25.63
WD1002
Soldering Irons Weller Soldr Station Digital WP80 ...
Weller
1: $347.00
SN74CBTLV3126DBQR
Digital Bus Switch ICs Low Voltage Quad FET
Texas Instruments
1: $0.92
LPC1758FBD80,551
ARM Microcontrollers - MCU ARM Cortex M3 Micro Con ...
NXP Semiconductors
1: $9.56
TPP0101
Test Probes Bandwidth 100 MHz Attenuation X10
Tektronix
1: $66.00
EX542
Digital Multimeters 12 FUNCTION WIRELESS TRMS DATA ...
Extech
1: $299.99
NCP5500DT33RKG
Low Dropout Regulators - LDO 500 mA 3.3V LDO
ON Semiconductor
1: $0.78
8540
Bench Top Power Supplies 150W DC ELECTRONIC LOAD
B&K Precision
1: $525.00
BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
BusBoard Prototype Systems
1: $8.00
UDA1361TS/N1,112
Audio A/D Converter ICs ADC STEREO 7712 24BIT
NXP Semiconductors
1: $2.19
561-F832-1
Screws & Fasteners SCREW FLAT 832X1
Eagle Plastic Devices
1: $0.23
561-08050
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.11
42509
Environmental Test Equipment IR THERMOMETER 12:1 9 ...
Extech
1: $99.99
561-G832
Screws & Fasteners HEX NUT 8-32
Eagle Plastic Devices
1: $0.19
561-G1032
Screws & Fasteners HEX NUT 10-32
Eagle Plastic Devices
1: $0.19
561-10075
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.09
561-J1032-1
Screws & Fasteners MACH SCW 10-32X1
Eagle Plastic Devices
1: $0.25

157188524