Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-AA-026-12-220000
Manufacturer Part #:

AA-026-12-22-00-00

Manufacturer:

Description: Thermoelectric Assemblies 25W 3.7A 44degC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermoelectric Assemblies
RoHS: RoHS Compliant Details
Type: Air to Air Assembly
Cooling Power: 25 W
Maximum Current: 3.7 A
Maximum Voltage: 12 V
Length: 107 mm
Maximum Operating Temperature: + 44 C
Factory Pack Quantity: 1
Width: 84 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $252.95
  10: $224.14
  50: $203.90
  100: Quote

To add to a project, please Log In.

157188524