|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A15996-20
Manufacturer Part #:

A15996-20

Manufacturer:

Description:
Thermal Interface Products Tflex 7200DC1 9x9" 5.0W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Gap Filler
Material: Filled Silicone Sheet
Length: 9 in
Width: 9 in
Thickness: 0.2 in
Operating Temperature Range: - 45 C to + 200 C
Series: Tflex 700
Color: Gray
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A15993-00 Thermal Interface Products 14
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$328.57
2:
$317.61
5:
$312.14
10:
$306.67
25:
$295.74

To add to a project, please Log In.

100300003 146802442