|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A15896-02
Manufacturer Part #:

A15896-02

Manufacturer:

Description:
Thermal Interface Products Tflex 720 9" x 9"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Filled Silicone Sheet
Length: 229 mm
Width: 229 mm
Thickness: 0.5 mm
Operating Temperature Range: - 40 C to + 200 C
Series: Tflex 700
Color: Dark Gray
Flammability Rating: UL 94 V-0
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX-B XLR Connectors 3,747
NC3MXX-B XLR Connectors 613
LRC-LRZ1206LF-R000 Current Sense Resistors - SMD 13,269
ZXGD3004E6TA Gate Drivers 8,584
TL331KDBVR Analog Comparators 17,757
2ED020I12-FI Gate Drivers 1,624
A14399-02 Thermal Interface Products 117
A15996-04 Thermal Interface Products 4
M2116-3005-SS Standoffs & Spacers 41
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$56.83
2:
$55.15
5:
$54.58
10:
$53.48
25:
$50.14
50:
$46.80
100:
$45.12
250:
$42.62

To add to a project, please Log In.

116245381 100300003 146802442