|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A15727-00
Manufacturer Part #:

A15727-00

Manufacturer:

Description:
Thermal Interface Products Tpcm 5810 9x9" 3.8 W/mK H/P TIM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Phase Change Material
Length: 229 mm
Width: 229 mm
Thickness: 0.25 mm
Operating Temperature Range: - 40 C to + 125 C
Color: Gray
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-1 D-Sub Backshells 4,337
BEI15-150-Q12P-C Isolated DC/DC Converters 682
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,533
AD9215BCPZ-65 Analog to Digital Converters - ADC 3,500
A12618-01 Thermal Interface Products 204
UWE-12/6-Q12PB-C Isolated DC/DC Converters 342
FZ600R12KE3 IGBT Modules 90
1269 RF Adapters - Between Series 88
7101SYZQE Toggle Switches 2,892
A15372-02 Thermal Interface Products 22
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$27.74
2:
$26.92
5:
$26.64
10:
$26.11
25:
$24.47
50:
$22.84
100:
$22.03
250:
$20.80
500:
$19.90

To add to a project, please Log In.

100300003