|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A15397-04
Manufacturer Part #:

A15397-04

Manufacturer:

Description:
Thermal Interface Products TGARD 500 A1 12 X 18" INSUL PAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermally Conductive Insulators
Material: Ceramic Filled High Temperature Silicone Rubber Coated, Electrical Grade Fiberglass
Thickness: 0.229 mm
Operating Temperature Range: - 60 C to + 180 C
Series: Tgard 500
Breakdown Voltage: 6 kVAC
Color: Brown
Flammability Rating: UL 94 V-0
Packaging: Bulk
Tensile Strength: 1.3 kpsi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAPC712X DC Power Connectors 5,515
4555-0 Test Clips 6,967
AD8606ARMZ-R7 Precision Amplifiers 5,802
ADS1278IPAPT Analog to Digital Converters - ADC 417
LMH6702MF/NOPB Operational Amplifiers - Op Amps 5,631
AUIR3315STRL Power Switch ICs - Power Distribution 3,063
STM32F407ZGT6 ARM Microcontrollers - MCU 1,432
5-146256-5 Headers & Wire Housings 8,046
744758322A Fixed Inductors 1,660
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.79
5:
$21.20
10:
$20.58
25:
$19.37
50:
$18.16
100:
$16.95
250:
$15.74
500:
$15.44

To add to a project, please Log In.

100300003