Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A14855-03
Manufacturer Part #:

A14855-03

Manufacturer:

Description: Thermal Interface Products Tgrease 1500 1/2kg 1.2 W/mK
Silverlight Page 2,160, Mouser Enhanced Catalog
PDF Page 2,160, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Grease
Material: Silicone Based
Color: White
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.83
  5: $125.62
  10: $123.54
  100: $119.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PKY4716PIM
DC/DC Converters 28Vdc 28A Isolated Input 36-75V 7 ...
Ericsson Power Modules
1: $155.19
PKY2616PIM
DC/DC Converters 28Vdc 21.5A Isolated Input 18-36V ...
Ericsson Power Modules
1: $139.67
A10464-02
Thermal Interface Products Tgon 820 A1 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $19.43
A14692-30
Thermal Interface Products Tgard K52 1 0505 A0 11" ...
Laird Technologies / Thermal Solutions
1: $29.34

129520953