|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14692-32
Manufacturer Part #:

A14692-32

Manufacturer:

Description:
Thermal Interface Products Tgard K52 3 0505 A0 11" x 18"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermally Conductive Insulator
Material: Ceramic Filled Phase Change Compund Coated on MT Kapton Film
Operating Temperature Range: - 60 C to + 150 C
Series: Tgard K52
Breakdown Voltage: 7.5 kVAC
Color: Medium Amber
Packaging: Bulk
Tensile Strength: 20 kpsi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS2E-S-DC24V Low Signal Relays - PCB 4,481
STP6N120K3 MOSFET 728
MPSA06 Bipolar Transistors - BJT 15,118
ZVN2106A MOSFET 6,384
1-2199298-3 IC & Component Sockets 33,516
1N5339BG Zener Diodes 14,220
MC7805CTG Linear Voltage Regulators 16,133
LM317HVT/NOPB Linear Voltage Regulators 1,787
EKY-250ELL470ME11D Aluminum Electrolytic Capacitors - Leaded 31,841
A14162-15 Thermal Interface Products 59
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$47.73
2:
$46.32
5:
$45.84
10:
$44.92
25:
$42.11
50:
$39.31
100:
$37.90
250:
$35.80

To add to a project, please Log In.

100300003