|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14692-30
Manufacturer Part #:

A14692-30

Manufacturer:

Description:
Thermal Interface Products Tgard K52 1 0505 A0 11" x 18"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermally Conductive Insulator
Material: Ceramic Filled Phase Change Compund Coated on MT Kapton Film
Operating Temperature Range: - 60 C to + 150 C
Series: Tgard K52
Breakdown Voltage: 4.2 kVAC
Color: Light Amber
Packaging: Bulk
Tensile Strength: 13.5 kpsi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,377
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
770854-1 Automotive Connectors 107,518
1757019 Pluggable Terminal Blocks 6,291
GRM31CF51H475ZA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 75,526
NAC3MPB-1 AC Power Plugs & Receptacles 2,348
08-52-0123 Headers & Wire Housings 27,415
22-01-2047 Headers & Wire Housings 12,273
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.99
2:
$25.22
5:
$24.96
10:
$24.46
25:
$22.93
50:
$21.40
100:
$20.64
250:
$19.49
500:
$18.64

To add to a project, please Log In.

100300003