Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A14568-01
Manufacturer Part #:

A14568-01

Manufacturer:

Description: Thermal Interface Products Tflex 5140 9x9" 2.8W/mK gap filler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler
Material: Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 3.556 mm
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 10 kVAC
Color: Blue
Flammability Rating: UL 94 V-0
Tensile Strength: 29 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $135.72
  2: $106.67
  5: $102.73
  10: $98.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
31266
Terminals RING TONGUE BUDG MIL 10
TE Connectivity / AMP
1: $0.20
P4SMA200A
TVS Diodes - Transient Voltage Suppressors 171Vso ...
Littelfuse
1: $0.45
ISL9R18120S3ST
Rectifiers 18A 1200V Stealt
Fairchild Semiconductor
1: $2.20
A10195-06
Thermal Interface Products Tflex 2130V0 9" x 9"
Laird Technologies / Thermal Solutions
1: $27.17
A12625-09
Thermal Interface Products Tflex 6110 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $179.78
A15328-01
Thermal Interface Products Tflex 380 9" x 9" x .08 ...
Laird Technologies / Thermal Solutions
1: $26.56
GP2500S20-0.200-02-0816
Thermal Interface Products 8X16" .200" LT YLW GAP ...
Bergquist Company
1: $156.97
A15340-03
Thermal Interface Products Tflex 3200 DC1 9x9" 1.2 ...
Laird Technologies / Thermal Solutions
1: $79.86
A14566-01
Thermal Interface Products Tflex 5120 9" x 9" x 0. ...
Laird Technologies / Thermal Solutions
1: $92.43
LHMS-S10-D
Cable Ties LIGHTENING HOLE MOUN
Panduit
1: $2.12

116245381