Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A14564-01
Manufacturer Part #:

A14564-01

Manufacturer:

Description: Thermal Interface Products Tflex 5100 9x9" 2.8W/mK gap filler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Gap Filler
Material: Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 2.54 mm
Operating Temperature Range: - 45 C to + 200 C
Breakdown Voltage: 10 kVAC
Color: Blue
Flammability Rating: UL 94 V-0
Tensile Strength: 46 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.48
  2: $92.52
  5: $83.53
  10: $81.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LIPK
Linear Regulators - Standard 3Pin 100mA Adj Vltg R ...
Texas Instruments
1: $0.46
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
3-5353652-6
Board to Board & Mezzanine Connectors 44O POS PLUG ...
TE Connectivity / AMP
1: $51.47
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
HX5008NL
Transformers Audio & Signal GIGABIT - COMPACT
Pulse
1: $10.55
A14558-01
Thermal Interface Products T-flex 540 9" X 9" X 0. ...
Laird Technologies / Thermal Solutions
1: $43.09
DF11-2428SCA
Headers & Wire Housings FEMALE CONTACT GLD 24-28AW ...
Hirose Connector
1: $0.42
A12618-01
Thermal Interface Products Tflex 640 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $69.92
A12624-01
Thermal Interface Products Tflex 6100 9x9" 3.0W/mK ...
Laird Technologies / Thermal Solutions
1: $162.91
FDD4141
MOSFET -40V P-Channel PowerTrench
Fairchild Semiconductor
1: $0.81
TS391ILT
Comparator ICs Lo-Pwr Sngl Voltage
STMicroelectronics
1: $0.75
SN74LS247D
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $2.03
B57153S330M51
Inrush Current Limiters 33 Ohms 1.3amp 3000k
EPCOS
1: $0.39
B78108S1122K
Fixed Inductors HF-CHOKE BC 1.2 UH 10%
EPCOS
1: $0.41
TS556IDT
Timers & Support Products Low Power Dual
STMicroelectronics
1: $0.58
74ACT32SC
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.42
A14556-01
Thermal Interface Products T-flex 520 9" X 9" X 0. ...
Laird Technologies / Thermal Solutions
1: $22.34
A14562-01
Thermal Interface Products T-flex 580 9" X 9" X 0. ...
Laird Technologies / Thermal Solutions
1: $73.98
K2400E70
Sidacs 240V
Littelfuse
1: $1.02
A15330-03
Thermal Interface Products Tflex 3100 DC1 9x9" 1.2 ...
Laird Technologies / Thermal Solutions
1: $34.08

116245381