Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A14416-01
Manufacturer Part #:

A14416-01

Manufacturer:

Description:
Thermal Interface Products Tflex 680 DC1 9x9" 3.0W/mK gap filler
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 2.03 mm
Operating Temperature Range: - 45 C to + 200 C
Series: Tflex 600
Breakdown Voltage: 5 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Tensile Strength: 15 psi
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 16 View Delivery Dates  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $102.58
  2: $100.97
  5: $99.37
  10: $96.17
  25: $89.76
  50: $86.56
  100: $83.35
  250: Quote

To add to a project, please Log In.

116245381 100300003 146802442