|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14412-01
Manufacturer Part #:

A14412-01

Manufacturer:

Description:
Thermal Interface Products Tflex 640 DC1 9x9" 3.0W/mK gap filler
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Gap Filler
Material: Boron Nitride Filled Silicone Elastomer
Length: 9 in
Width: 9 in
Thickness: 0.04 in
Operating Temperature Range: - 45 C to + 200 C
Series: Tflex 640
Breakdown Voltage: 5 kVAC
Color: Blue Violet
Flammability Rating: UL 94 V-0
Packaging: Bulk
Tensile Strength: 15 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LR8N8-G Linear Voltage Regulators 232,143
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,309,098
GRM32ER70J476KE20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,633
TPS51200DRCT LDO Voltage Regulators 6,698
CR2450 Coin Cell Battery 40,325
Si53301-B-GM Clock Buffer 635
A12620-01 Thermal Interface Products 11
CRCW040233R0FKED Thick Film Resistors - SMD 242,609
VS-ETU1506FP-M3 Rectifiers 949
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$61.98
2:
$60.15
5:
$59.52
10:
$58.33
25:
$54.68
50:
$51.04
100:
$49.21
250:
$46.48

To add to a project, please Log In.

100300003 146802442