|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14399-02
Manufacturer Part #:

A14399-02

Manufacturer:

Description:
Thermal Interface Products Tgrease 2500 30cc manual syringe
Mouser Online Catalog Page 2,161, Mouser Online Catalog
PDF Page 2,161, PDF Catalog Page
A14399-02 Datasheet A14399-02 Datasheet
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Grease
Material: Silicone Free Grease
Operating Temperature Range: - 55 C to + 150 C
Color: White
Flammability Rating: UL 94 V-0
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 369,381
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,993
T491X107K025AT Tantalum Capacitors - Solid SMD 16,036
FZ600R12KE3 IGBT Modules 50
MBR120VLSFT1G Schottky Diodes & Rectifiers 55,120
G6RN-1-AP4 DC24 General Purpose Relays 33
M2116-3005-SS Standoffs & Spacers 41
1631-16S Chemicals 36
2103-12S Chemicals 75
LB Q39E-L2N2-35-1 Standard LEDs - SMD 8,775
Real Time Availability
Stock:
53 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$66.36
2:
$65.32
5:
$64.29
10:
$62.21
25:
$58.07
50:
$56.00
100:
$53.92

To add to a project, please Log In.

129520953 100300003