|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14259-03
Manufacturer Part #:

A14259-03

Manufacturer:

Description:
Thermal Interface Products Tgrease 2500 10kg 3.8W/mK Sil Free
Shipping Restrictions:
Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Grease
Operating Temperature Range: - 55 C to + 150 C
Color: White
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,584.68
2:
$1,528.20
5:
$1,443.24

To add to a project, please Log In.

100300003