|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
739-A14259-01
Manufacturer Part #:

A14259-01

Manufacturer:

Description:
Thermal Interface Products Tgrease 2500 1kg 3.8W/mK Sil Free
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Grease
Operating Temperature Range: - 55 C to + 150 C
Color: White
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0443166651 Ferrite Clamp On Cores 14,641
50058-8100 Headers & Wire Housings 58,090
51021-0400 Headers & Wire Housings 17,712
51047-0400 Headers & Wire Housings 45,795
DMN3404L-7 MOSFET 29,063
A10239-09 Thermal Interface Products 3
50125-8000 (Cut Strip) Headers & Wire Housings 21,900
SN75437ANE Buffers & Line Drivers 232
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $324.79
  2: $313.96
  5: $308.55
  10: $303.15
  25: $292.35
  50: Quote
 

To add to a project, please Log In.

100300003