|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14162-25
Manufacturer Part #:

A14162-25

Manufacturer:

Description:
Thermal Interface Products Tflex 220V0 9" x 9" 1.1W/mK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Ceramic Filled Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 0.508 mm
Operating Temperature Range: - 45 C to + 160 C
Series: Tflex 200 V0
Breakdown Voltage: 12 kVAC
Color: Light Gray
Flammability Rating: UL 94 V-0
Packaging: Bulk
Tensile Strength: 464 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D2LS-21 Basic / Snap Action Switches 1,081
ADUM1250SRZ Digital Isolators 7,024
TPS2511DGNR Power Switch ICs - Power Distribution 53,373
SFH 4050-Z Infrared Emitters 20,970
TJA1043T,118 CAN Interface IC 23,833
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
ATMEGA48A-AU 8-bit Microcontrollers - MCU 6,614
EEE-FT1C470AR Aluminum Electrolytic Capacitors - SMD 13,305
A14162-11 Thermal Interface Products 79
A14162-27 Thermal Interface Products 41
Real Time Availability
Stock:
140 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.31
10:
$6.13
25:
$5.79
50:
$5.45
100:
$5.11
250:
$4.77
500:
$4.43
$4.34
$4.26

To add to a project, please Log In.

146802442 100300003