|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A14162-19
Manufacturer Part #:

A14162-19

Manufacturer:

Description:
Thermal Interface Products Tflex 2200V0 9" x 9" 1.1W/mK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Brand: Laird Technologies / Thermal Solutions
Type: Thermal Gap Filler
Material: Ceramic Filled Silicone Elastomer
Length: 229 mm
Width: 229 mm
Thickness: 5.08 mm
Operating Temperature Range: - 45 C to + 160 C
Series: Tflex 200 V0
Breakdown Voltage: 27 kVAC
Color: Light Gray
Flammability Rating: UL 94 V-0
Packaging: Bulk
Tensile Strength: 48 psi
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-L476RG Development Boards & Kits - ARM 530
NUCLEO-F030R8 Development Boards & Kits - ARM 257
TTL-232R-RPI Specialized Cables 373
CLM1B-BKW-CTBUB453 Standard LEDs - SMD 8,899
CA3140AMZ Operational Amplifiers - Op Amps 2,673
M50-3000545 Headers & Wire Housings 794
43025-0800 Headers & Wire Housings 12,999
A14162-11 Thermal Interface Products 79
Real Time Availability
Stock:
66 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$45.08
2:
$43.75
5:
$43.29
10:
$42.43
25:
$39.77
50:
$37.12
100:
$35.79
250:
$33.81

To add to a project, please Log In.

100300003 146802442