|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
739-A13717-03
Manufacturer Part #:

A13717-03

Manufacturer:

Description:
Thermal Interface Products Tputty 504 30cc manual syringe
Mouser Online Catalog Page 2,161, Mouser Online Catalog
PDF Page 2,161, PDF Catalog Page
A13717-03 Datasheet A13717-03 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Laird Technologies
Product Category: Thermal Interface Products
Brand: Laird Technologies / Thermal Solutions
Type: Gap Filler
Material: Ceramic Filled Dispensable Silicone Gel
Operating Temperature Range: - 45 C to + 200 C
Series: Tputty 504
Color: Gray
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$83.07
2:
$81.76
5:
$80.47
10:
$77.87
25:
$72.68
50:
$70.09
100:
$67.49

To add to a project, please Log In.

129520953 116245381 100300003 146802442